Yageo Group T322C225M035AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
$ 3.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322C225M035AS.

IHS

Datasheet14 pages2 years ago

Alternate Parts

Price @ 1000
$ 3.58
$ 3.253
Stock
5,345
204
Authorized Distributors
3
6
Capacitance
2.2 µF
2.2 µF
Mount
Through Hole
-
Case/Package
Molded
Molded
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
5 Ω
5 Ω
Leakage Current
600 nA
600 nA
Dissipation Factor
3 %
3 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.80
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT322C225K035AT
Cap Tant Solid 2.2uF 35V 10% (4.57 X 8.76mm) Axial 125C Bulk
Yageo GroupT322C225K035AS
Cap Tant Solid 2.2uF 35V 10% (4.57 X 8.76mm) Axial 125C Bulk
Yageo GroupT322B225K025AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
2.2UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 VDC +/-10%, 173D SERIES
173D Series 2.2 uF ±10% 25 V Axial Solid Electrolyte Tantalum Capacitor
Capacitor, Molded Electrolyte; 2.2uF; Tantalex; Tantalum; Axial; Case V; 25WVDC; 32V

Descriptions

Descriptions of Yageo Group T322C225M035AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Capacitor,2.2Uf,35Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T322C225M035AS
Molded TANTALUM CAPACITOR tantalum capacitor 35V 2.2muF 20%
2.2 uF, 35 VDC (85C), 23.35 VDC (125C Surge), 0.35 VDC (125C Reverse), -55/+125°C
CAP TANTALUM 2.2UF 35V +/-20% AXIAL
T322C225M035AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.