Yageo Group T322B335K015AT

Cap Tant Solid 3.3uF 15V 10% (2.79 X 7.37mm) Axial 6 Ohm 125C Bulk
$ 2.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322B335K015AT.

IHS

Datasheet14 pages2 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-30.30%

Alternate Parts

Price @ 1000
$ 2.037
$ 1.206
$ 1.206
Stock
5,426
1
1
Authorized Distributors
5
1
1
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Voltage Rating (DC)
15 V
15 V
15 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
6 Ω
-
-
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT322A335K010AT
Cap Tant Solid 3.3uF 10V 10% (2.41 X 6.6mm) Axial 10 Ohm 125C Bulk
Yageo GroupT322A335K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Yageo GroupT322A335K006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
173D Series 3.3 uF ±20 % 10 V Axial Solid Electrolyte Tantalum Capacitor

Descriptions

Descriptions of Yageo Group T322B335K015AT provided by its distributors.

Cap Tant Solid 3.3uF 15V 10% (2.79 X 7.37mm) Axial 6 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
CAP, 3.3UF, 15V, TANT, AXIAL; Capacitance: 3.3µF; Voltage Rating: 15V; Product Range: T322 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C; Operating Te
Capacitor Tant, 3.3Uf, 15V, 6 Ohm, 0.1, Axial; Capacitance:3.3Μf; Voltage(Dc):15V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Esr:6Ohm; Failure Rate:-; Ripple Current:-; Capacitor Case/Package:Axial Leaded Rohs Compliant: Yes |Kemet T322B335K015AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.