Yageo Group T322B275K025AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322B275K025AT.

IHS

Datasheet14 pages2 years ago

Farnell

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 2.17
$ 1.432
Stock
3,179
2,974
Authorized Distributors
4
2
Capacitance
2.7 µF
2.7 µF
Mount
-
Through Hole
Case/Package
Molded
Axial
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
6 Ω
-
Leakage Current
500 nA
500 nA
Dissipation Factor
3 %
3 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT322C275K035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T322B275K025AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount
Molded TANTALUM CAPACITOR tantalum capacitor 25V 2.7muF 10%
CAP, 2.7UF, 25V, TANT, AXIAL; Capacitance: 2.7µF; Voltage Rating: 25V; Product Range: T322 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C; Operating Te
Capacitor Tant, 2.7Uf, 25V, 6 Ohm, 0.1, Axial; Capacitance:2.7Μf; Capacitance Tolerance:± 10%; Voltage Rating:25V; Capacitor Terminals:Axial Leaded; Operating Temperature Range:-55°C To +85°C; Esr:6Ohm; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Kemet T322B275K025AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.