Yageo Group T322B105M050AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
$ 2.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322B105M050AT.

IHS

Datasheet14 pages2 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.46
$ 1.847
Stock
6,375
178
Authorized Distributors
4
2
Capacitance
1 µF
1 µF
Mount
-
Through Hole
Case/Package
Molded
Axial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
8 Ω
-
Leakage Current
1 µA
500 nA
Dissipation Factor
3 %
3 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Cap Tant Solid 1uF 35V 20% (2.79 X 7.37mm) Axial 125C Automotive T/R
KYOCERA AVXTAJB105M035SNJ
Cap Tant Solid 1uF 35V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 6.5 Ohm 125°C T/R
Yageo GroupT491C105M050AT
Solid Tantalum Capacitor 1µF 50V 20% SMD Tape and Reel
KYOCERA AVXTAJC105M050RNJ
Cap Tant Solid 1uF 50V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 5.5 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2312

Descriptions

Descriptions of Yageo Group T322B105M050AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Cap Tant Solid 1uF 50V 20% (2.79 X 7.37mm) Axial 125C Bulk
CAP, 1UF, 50V, TANT, AXIAL; Capacitance: 1µF; Voltage Rating: 50V; Product Range: T322 Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C; Operating Temper
Capacitor Tant, 1Uf, 50V, 8 Ohm, 0.2, Axial; Capacitance:1Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lead Spacing:-; Esr:8Ohm; Failure Rate:-; Ripple Current:-; Capacitor Case/Package:Axial Leadedrohs Compliant: Yes |Kemet T322B105M050AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.