Yageo Group T322A154K035AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
$ 1.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322A154K035AS.

IHS

Datasheet14 pages2 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.987
$ 0.891
Stock
402
3,008
Authorized Distributors
5
2
Capacitance
150 nF
150 nF
Mount
Through Hole
Through Hole
Case/Package
Molded
Axial
Voltage Rating (DC)
35 V
35 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
21 Ω
-
Leakage Current
500 nA
500 nA
Dissipation Factor
3 %
3 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT350A154K035AT
Cap Tant Solid 0.15uF 35V 10%( 4.5 X 7.1mm) Radial 2.54mm 125C Bulk
Yageo GroupT356A154K035AT
Cap Tant Solid 0.15uF 35V 10% (4.5 X 8.6mm) Radial 5.08mm 125C Bulk
Yageo GroupT356A154K035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
KYOCERA AVXTAP154K035SCS
Cap Tant Solid 0.15uF 35V 10% (4.5 X 7mm) Radial 2.5mm 21 Ohm 125°C Bulk
KYOCERA AVXTAP154K035CRW
Cap Tant Solid 0.15uF 35V 10% (4.5 X 8.5mm) Radial 5mm 21 Ohm 125°C T/R
KYOCERA AVXTAP154K035GSB
Cap Tant Solid 0.15uF 35V 10% (4.5 X 8.5mm) Radial 3.18mm 21 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T322A154K035AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
CAP, TANTALUM, 0.15UF, 35V, AXIAL;
Axial T322 35V 0.15muF ±10% 0.095Diax0.260L 2.41mmx6.60mm
T322A154K035AS, YAGEO / KEMET ELECTRONICS
150nF ¡À10% 35V 21¦¸ 6.6mm*6.6mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.