Yageo Group T212C186K050MS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount
$ 12.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T212C186K050MS.

IHS

Datasheet26 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 12.235
$ 42.11
$ 42.11
Stock
75
238
238
Authorized Distributors
2
6
6
Capacitance
18 µF
18 µF
18 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.2 Ω
175 mΩ
175 mΩ
Leakage Current
4.5 µA
4.5 µA
4.5 µA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date2001-09-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupT110C186K050AS
Cap Tant Solid 18uF 50V 10% (7.34 X 17.42mm) Axial 1.2 Ohm 125C Bulk
Yageo GroupM39003/01-2619
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount
Yageo GroupT140B186K030AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount
Cap Tant Solid 18uF 50V 10% (7.34 X 17.42mm) Axial 125°C T/R
Cap Tant Solid 18uF 15V 10% (4.7 X 12.04mm) Axial (1%FR) 125C Bulk

Descriptions

Descriptions of Yageo Group T212C186K050MS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount
Capacitor,18Uf,50Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T212C186K050MS
18UF 50V 10% C M-FR
CSR13G186KM 50C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.