Yageo Group T212B396K010MS

Cap Tant Solid 39uF 10V 10% (4.7 X 12.04mm) Axial (1%FR) Bulk
$ 9.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T212B396K010MS.

IHS

Datasheet1 page7 years ago

Newark

Inventory History

3 month trend:
+300%

Alternate Parts

Price @ 1000
$ 9.17
$ 8.853
$ 8.853
Stock
748
3,225
3,225
Authorized Distributors
3
6
6
Capacitance
39 µF
39 µF
39 µF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.1 Ω
-
-
Leakage Current
2 µA
2.5 µA
2.5 µA
Dissipation Factor
-
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT110B396K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount
Yageo GroupM39003/01-2739
39UF 10V 10% B R-FR
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount
Cap Tant Solid 39uF 10V 10% (4.7 X 12.04mm) Axial 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T212B396K010MS provided by its distributors.

Cap Tant Solid 39uF 10V 10% (4.7 X 12.04mm) Axial (1%FR) Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount
39¦ÌF ¡À10% 10V 2.1¦¸ 12.04mm
39UF 10V 10% B M-FR
CSR13C396KM 10B
Cap, Tantalum, 39Uf, 10V, Axial; Capacitance:39Μf; Voltage(Dc):10V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:-; Esr:2.1Ohm; Failure Rate:M; Ripple Current:218Ma; Capacitor Case/Package:Axial Leaded Rohs Compliant: No |Kemet T212B396K010MS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.