Yageo Group T212B225K075BS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
$ 43.74
Production

Price and Stock

DistributorSKUMinPkg
TTIT212B225K075BS058Tray
22h
NewarkT212B225K075BS075

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T212B225K075BS.

IHS

Datasheet26 pages7 years ago

Alternate Parts

Price @ 1000
$ 43.74
$ 15.179
$ 15.179
Stock
0
489
489
Authorized Distributors
2
5
5
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
75 V
75 V
75 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3.5 Ω
-
-
Leakage Current
800 nA
800 nA
800 nA
Dissipation Factor
4 %
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupT110B225K050AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Yageo GroupT110B225K050AT
Cap Tant Solid 2.2uF 50V 10% (4.7 X 12.04mm) Axial 3.5 Ohm 125C Bulk
Yageo GroupT110B225M075AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Cap Tant Solid 2.2uF 50V 10% (4.7 X 12.04mm) Axial (1%FR) 3.5 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
150D Series 2.2 uF ±10 % 50 V Axial Solid Electrolyte Tantalum Capacitor

Descriptions

Descriptions of Yageo Group T212B225K075BS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Capacitor,2.2Uf,75Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T212B225K075BS
2.2UF 75V 10% B B-FR
CSR13H225KB 75B

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.