Yageo Group T140D397K010AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 390uF, Through Hole Mount
$ 22.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T140D397K010AS.

IHS

Datasheet13 pages2 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 22.434
$ 39.365
Stock
1
4
Authorized Distributors
2
5
Capacitance
390 µF
390 µF
Mount
-
-
Case/Package
Metal
Metal
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
500 mΩ
-
Leakage Current
16 µA
20 µA
Dissipation Factor
10 %
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date2001-09-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT140D397M010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Yageo GroupM39003/03-0128
Cap Tant Solid 390uF 10V 10% (8.92 X 19.96mm) Axial (1%FR) 125C Bulk

Descriptions

Descriptions of Yageo Group T140D397K010AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 390uF, Through Hole Mount
390.uf 10.0V Rohs Compliant: No |Kemet T140D397K010AS
T140D397K010AS, YAGEO / KEMET ELECTRONICS
CAP TANT AXL 125C
390UF 10V 10%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.