Yageo Group T140B396K015AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount
$ 6.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T140B396K015AS.

IHS

Datasheet13 pages2 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 6.589
$ 5.067
$ 5.067
Stock
583
4,561
4,561
Authorized Distributors
2
5
5
Capacitance
39 µF
39 µF
39 µF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
15 V
15 V
15 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.6 Ω
-
-
Leakage Current
5.3 µA
5 µA
5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Tant Solid 39uF 15V 10% (4.7 X 12.04mm) Axial 125°C Bulk
Yageo GroupM39003/03-0137
39UF 15V 10% B M-FR
Yageo GroupM39003/01-2294
Cap Tant Solid 39uF 20V 10% (7.34 X 17.42mm) Axial (1%FR) 1.4 Ohm 125C Bulk
Yageo GroupT110C396K020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount
Cap Tant Solid 39uF 10V 10% (4.7 X 12.04mm) Axial 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T140B396K015AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount
39.0Uf 15.0V Rohs Compliant: No |Kemet T140B396K015AS
T140B396K015AS, YAGEO / KEMET ELECTRONICS
CAP TANT AXL 125C
39UF 15V 10% B

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.