Yageo Group T110D127K015AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount
$ 9.16
Production

Price and Stock

DistributorSKUMinPkg
Classic ComponentsT110D127K015AS942
23h
QuestT110D127K015AS0
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110D127K015AS.

IHS

Datasheet26 pages2 years ago

_legacy Avnet

Sierra IC

Alternate Parts

Price @ 1000
$ 9.16
$ 37.95
$ 37.95
Stock
942
1,225
1,225
Authorized Distributors
0
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
15 V
15 V
15 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
800 mΩ
70 mΩ
70 mΩ
Leakage Current
6 µA
9 µA
9 µA
Dissipation Factor
6 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT110C127K010AS
Cap Tant Solid 120uF 10V 10% (7.34 X 17.42mm) Axial 1 Ohm 125C Bulk
Yageo GroupT140C127K015AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount
Yageo GroupT140C127K020AS
Cap Tant Solid 120uF 20V 10% (7.34 X 17.42mm) Axial 0.6 Ohm 125C Bulk
Cap Tant Solid 120uF 10V 10% (7.34 X 17.42mm) Axial (0.01%FR)
Cap Tant Solid 120uF 10V 10% (7.34 X 17.42mm) Axial (0.1%FR)
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T110D127K015AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount
Cap Tant Solid 120uF 15V 10% (8.92 X 19.96mm) Axial Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.