Yageo Group T110B475M015AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
$ 7.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110B475M015AS.

IHS

Datasheet26 pages2 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 7.155
$ 3.775
$ 3.775
Stock
1
215
215
Authorized Distributors
2
4
4
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
15 V
15 V
15 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
5 Ω
-
-
Leakage Current
700 nA
1 µA
1 µA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT110B475K015AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Cap Tant Solid 4.7uF 10V 20% (3.43 X 7.26mm) Axial 125°C Ammo Pack
Yageo GroupT110A475M010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Yageo GroupM39003/01-2255
Cap Tant Solid 4.7uF 10V 20% (3.43 X 7.26mm) Axial (1%FR) 8 Ohm 125C Bulk
Cap Tant Solid 4.7uF 35V 20% (4.7 X 12.04mm) Axial 125°C Ammo Pack
150D Series 4.7 uF ±10 % 10 V Axial Solid Electrolyte Tantalum Capacitor

Descriptions

Descriptions of Yageo Group T110B475M015AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
4.70Uf 15.0V Rohs Compliant: No |Kemet T110B475M015AS
T110B475M015AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.