Yageo Group T110B275K075AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount
$ 15.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110B275K075AS.

IHS

Datasheet26 pages2 years ago

Arrow Electronics

_legacy Avnet

Alternate Parts

Price @ 1000
$ 15.575
$ 15.847
$ 15.847
Stock
8,840
43
43
Authorized Distributors
3
5
5
Capacitance
2.7 µF
2.7 µF
2.7 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
75 V
75 V
75 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3.5 Ω
-
-
Leakage Current
1 µA
1 µA
1 µA
Dissipation Factor
4 %
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

150D Solid Tantalum Capacitors Rohs Compliant: No |Vishay 150D275X9075B2T
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount
Yageo GroupT140A275K030AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount
Yageo GroupT110B275J035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount
Yageo GroupT110A275K015AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T110B275K075AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount
2.70Uf 75.0V Rohs Compliant: No |Kemet T110B275K075AS
T110B275K075AS, YAGEO / KEMET ELECTRONICS
2.7UF 75V 10%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.