Yageo Group T110A685M006AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
$ 5.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110A685M006AS.

IHS

Datasheet26 pages2 years ago

Arrow Electronics

_legacy Avnet

Alternate Parts

Price @ 1000
$ 5.94
$ 6.283
$ 6.283
Stock
7,113
1,077
1,077
Authorized Distributors
3
5
5
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
6 V
6 V
6 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
8 Ω
-
-
Leakage Current
300 nA
300 nA
300 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT110A685K006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Yageo GroupT110A685J006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount
Yageo GroupT110A685J006AT
Cap Tant Solid 6.8uF 6V 5% (3.43 X 7.26mm) Axial 8 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
150D Series 6.8 uF ±20 % 35 V Axial Solid Electrolyte Tantalum Capacitor

Descriptions

Descriptions of Yageo Group T110A685M006AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
6.80Uf 6.0V Rohs Compliant: No |Kemet T110A685M006AS
T110A685M006AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.