Yageo Group T110A105K015AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
$ 6.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110A105K015AT.

Newark

Datasheet26 pages2 years ago
Datasheet1 page7 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.46
$ 3.421
$ 3.421
Stock
9,037
718
718
Authorized Distributors
4
4
4
Capacitance
1 µF
1 µF
1 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
15 V
15 V
15 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
17 Ω
-
-
Leakage Current
300 nA
500 nA
500 nA
Dissipation Factor
3 %
2 %
2 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT110A105J020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Yageo GroupT110A105M020AS
Cap Tant Solid 1uF 20V 20% (3.43 X 7.26mm) Axial 10 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupT110A105M035AS
Cap Tant Solid 1uF 35V 20% (3.43 X 7.26mm) Axial 8 Ohm 125C Bulk
1UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 50 V DC +/-10%, 150D SERIES
1UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, 150D SERIES

Descriptions

Descriptions of Yageo Group T110A105K015AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Metal tantalum capacitor 15V 1muF 10%
T110A105K015AT, YAGEO / KEMET ELECTRONICS
1¦ÌF ¡À10% 15V 17¦¸@ 100kHz 3.43mm
CAP, 1UF, 15V, TANT, AXIAL; Capacitance: 1µF; Voltage Rating: 15V; Product Range: T110 Series, MIL-PRF-39003; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C; O
Capacitor Tant, 1Uf, 15V, 17 Ohm, 0.1, Axial; Capacitance:1Μf; Voltage(Dc):15V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:-; Esr:17Ohm; Failure Rate:-; Ripple Current:-; Product Diameter:3.43Mm Rohs Compliant: Yes |Kemet T110A105K015AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.