Yageo Group T110A104K035AT

100NF Solid MNO2 Tantalum Electrolytic Capacitor, 35 V DC +/-10%, T110 Series
$ 6.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110A104K035AT.

Newark

Datasheet26 pages2 years ago
Datasheet1 page7 years ago
Datasheet1 page8 years ago
Datasheet26 pages12 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

Farnell

Alternate Parts

Price @ 1000
$ 6.407
$ 2.68
$ 2.68
Stock
2,871
6,408
6,408
Authorized Distributors
5
6
6
Capacitance
100 nF
100 nF
100 nF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
26 Ω
-
-
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
3 %
2 %
2 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT110A104M035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Cap Tant Solid 0.1uF 35V 10% (3.43 X 7.26mm) Axial 125C T/R
Capacitor, Tantalum; 0.1uF; Tantalex; Axial; Case A; +/-10%; 35WVDC; 46V; 0.5muA
150D Series 0.1 uF ±10 % 50 V Axial Solid Electrolyte Tantalum Capacitor
Yageo GroupM39003/01-2338
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupM39003/01-2578
.1UF 50V 10% A P-FR

Descriptions

Descriptions of Yageo Group T110A104K035AT provided by its distributors.

100NF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T110 SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cap Tant Solid 0.1uF 35V 10% (3.43 X 7.26mm) Axial 26 Ohm 125C Box
Tantalum Capacitors - Solid Leaded 35volts 0.1uF 10%
CAP, 0.1UF, 35V, TANT, AXIAL; Capacitance: 0.1µF; Voltage Rating: 35V; Product Range: T110 Series, MIL-PRF-39003; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°
Tantalum Capacitor, 0.1Uf, 35V, 26 Ohm, 0.1, Axial; Capacitance:0.1Μf; Voltage(Dc):35V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:-; Esr:26Ohm; Failure Rate:-; Ripple Current:-; Product Diameter:3.43Mm Rohs Compliant: Yes |Kemet T110A104K035AT
Capacitance nF = 100 / Rated Voltage DC V = 35 / Tolerance (±) % = 10 / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Equivalent Series Resistance Ohm = 26 / Leakage Current nA = 500 / Dissipation Factor % = 3 / Series = T110 / Weld Length C mm = 10.72 / Diameter mm = 3.43 / Length mm = 7.26 / Packaging = Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.