Yageo Group T110A104K035AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
$ 5.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110A104K035AS.

IHS

Datasheet26 pages2 years ago

_legacy Avnet

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group T110A104K035AS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.79
$ 2.66
$ 2.66
Stock
8,772
5,981
5,981
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
26 Ω
-
-
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
3 %
2 %
2 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT110A104M035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Cap Tant Solid 0.1uF 35V 10% (3.43 X 7.26mm) Axial 125C T/R
Capacitor, Tantalum; 0.1uF; Tantalex; Axial; Case A; +/-10%; 35WVDC; 46V; 0.5muA
150D Series 0.1 uF ±10 % 50 V Axial Solid Electrolyte Tantalum Capacitor
Yageo GroupM39003/01-2578
.1UF 50V 10% A P-FR
Cap Tant Solid 0.1uF 35V 20% (3.43 X 7.26mm) Axial 125C Bulk

Descriptions

Descriptions of Yageo Group T110A104K035AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Metal TANTALUM CAPACITOR tantalum capacitor 35V 100nF 10%
Tantalum, Electrolytic, Capacitor, Capacitance 0.1 Microfarad Rohs Compliant: No |Kemet T110A104K035AS
CAP, 0.1UF, 35V, TANT, AXIAL; Capacitance: 0.1µF; Voltage Rating: 35V; Product Range: T110 Series, MIL-PRF-39003; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.