
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 399-10557-ND | 295 | 1 | Tray | ||||||||
| Newark | SS11VL-R11076 | 0 | 600 | |||||||||
| RS (Formerly Allied Electronics) | SS11VL-R11076 | 0 | 35 | Bulk | 7h | |||||||
| Avnet | SS11VL-R11076 | 0 | 600 | 16h | ||||||||
| Farnell | SS11VL-R11076 | 0 | 1 | 14h |
Download datasheets and manufacturer documentation for Yageo Group SS11VL-R11076.
Download Yageo Group SS11VL-R11076 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group SS11VL-R11076 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group SS11VL-R11076.