Yageo Group SS20H-10080

Common Mode Chokes Dual 8000uH 1kHz 1A 0.42Ohm DCR Thru-Hole
$ 1.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SS20H-10080.

IHS

Datasheet1 page2 years ago

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Taiwan
Introduction Date2013-08-29
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-12-31

Related Parts

Yageo GroupSU9H-02080
Common ModeChokes Dual 8000uH 1kHz 0.2A 6Ohm DCR Thru-Hole
Yageo GroupSU9V-02080
SU THRU HOLE COMMON MODE FILTER, -25TO+80 DEGC, 200 MA, 6OHM, 17 X 11 X 17MM
Yageo GroupSS28V-R25080-CH
Common Mode Chokes Dual 8000uH 1kHz 2.5A 0.16Ohm DCR Thru-Hole

Descriptions

Descriptions of Yageo Group SS20H-10080 provided by its distributors.

Common Mode Chokes Dual 8000uH 1kHz 1A 0.42Ohm DCR Thru-Hole
Common Mode Filters / Chokes 1amp 8mH
Ac Filter T/h 1A 8000Uh Rohs Compliant: Yes
INDUCTOR, COMMON MODE, 8000UH, THD
RADIAL LEADED COMMON MODE CHOKES;
COMMON MODE SS COIL AC LINE FILT
250V 1A 2 8mH@ 1 kHz 420m¦¸ , 22mm*22mm*18.5mm
Ind Line Filter 8mH 1KHz 1A Pin
Avnet Japan

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS20H-10080.
  • SS20H10080