Yageo Group SS11VL-10062

Common Mode Chokes Dual 6200uH 1kHz 1A 0.44Ohm DCR Thru-Hole
$ 0.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SS11VL-10062.

IHS

Datasheet9 pages2 years ago

Newark

LKR

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2013-08-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupSS11H-10062-CH
Common Mode Chokes Dual 6200uH 1kHz 1A 0.44Ohm DCR Thru-Hole
Yageo GroupSS21V-R130066
Common Mode Chokes Dual 6600uH 1kHz 1.3A 0.35Ohm DCR Thru-Hole
Yageo GroupSU9VF-03060
Common ModeChokes Dual 6000uH 1kHz 0.3A 2Ohm DCR Thru-Hole

Descriptions

Descriptions of Yageo Group SS11VL-10062 provided by its distributors.

Common Mode Chokes Dual 6200uH 1kHz 1A 0.44Ohm DCR Thru-Hole
Choke, Common Mode, 6.2 mH, 1 A
Common Mode Filters / Chokes 1.0amp 6.2mH
Ac Filter T/h 1A 6200Uh Rohs Compliant: Yes
250V 1A 2 6.2mH@ 1 kHz 440m¦¸ , 22mm*14.5mm*20.5mm
Ind High Frequency 6.2mH 1KHz 1A Pin
Avnet Japan
SS11VL-10062, YAGEO / KEMET ELECTRONICS
COMMON MODE FILTER, 6200UH, THD; Inductance: 6.2mH; Rated Current: 1A; Product Range: SS11VL Series; SVHC: No SVHC (15-Jan-2018); DC Current Max: 1A
AC LINE FILTERS, CMC 6.2MH,1A, 0.44OHM

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS11VL-10062.
  • SS11VL10062