Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group SS21V-R130066

Common Mode Chokes Dual 6600uH 1kHz 1.3A 0.35Ohm DCR Thru-Hole
$ 1.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SS21V-R130066.

IHS

Datasheet10 pages3 years ago

Newark

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.91%

CAD Models

Download Yageo Group SS21V-R130066 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-08-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupSS11H-10062-CH
Common Mode Chokes Dual 6200uH 1kHz 1A 0.44Ohm DCR Thru-Hole
Yageo GroupSS11VL-10062
250V 1A 2 6.2mH@ 1 kHz 440mΩ Plugins vertical mounting,Through hole mounting 22mm*14.5mm*20.5mm
Yageo GroupSU9VF-03060
Common ModeChokes Dual 6000uH 1kHz 0.3A 2Ohm DCR Thru-Hole

Descriptions

Descriptions of Yageo Group SS21V-R130066 provided by its distributors.

Common Mode Chokes Dual 6600uH 1kHz 1.3A 0.35Ohm DCR Thru-Hole
250V 1.3A 2 6.6mH@ 1 kHz 350mΩ vertical mounting,Through hole mounting 20.5mm*16.5mm*25.5mm
Choke, Common Mode, 6.6 mH, 1.3 A
Common Mode Filters / Chokes 1.3amp 6.6mH
Ac Filter T/h 1.3A 6600Uh Rohs Compliant: Yes
RADIAL LEADED COMMON MODE CHOKES;
COMMON MODE SS COIL AC LINE FILT
Ind Line Filter 6.6mH 1KHz 1.3A Pin
Avnet Japan
AC LINE FILTERS, CMC 6.6MH,1.3A, 0.35OHM
COmmON MODE FILTER, 6600UH, THD; Inductance:6.6mH; Rated Current:1.3A; Product Range:SS21V Series; SVHC:No SVHC (15-Jan-2018); DC Current Max:1.3A

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS21V-R130066.