
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | SMR5102J50J01L16.5CBULK | 1,927 | 587 | |||||||||
| Verical | SMR5102J50J01L16.5CBULK | 1,927 | 587 | |||||||||
| DigiKey | 399-13037-ND | 2,682 | 1 | Bulk | ||||||||
| TME | SMR5102J50J01 | 0 | 2K | 13h | ||||||||
| TTI | SMR5102J50J01L16.5CBULK | 0 | 6K | Bulk | 16h |
Download datasheets and manufacturer documentation for Yageo Group SMR5102J50J01L16.5CBULK.
Download Yageo Group SMR5102J50J01L16.5CBULK symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group SMR5102J50J01L16.5CBULK provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group SMR5102J50J01L16.5CBULK.