Cornell Dubilier FCP0805H102J-J1

Film Capacitor, Polyphenylene Sulfide, 50V, 5% +Tol, 5% -Tol, 0.001uF, Surface Mount, 0805
$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier FCP0805H102J-J1.

Master Electronics

Datasheet8 pages3 years ago

Sager Electronics

New Yorker Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-0.31%

CAD Models

Download Cornell Dubilier FCP0805H102J-J1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2001-05-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECHU1H102JX5
CAPACITOR PPS FILM, 1000PF, 50V, 5%, 0CAPACITOR PPS FILM, 1000PF, 50V, 5%, 0805, FULL REEL
PanasonicECH-U1H102JB5
Film Capacitor, Polyphenylene Sulfide, 50V, 5% +Tol, 5% -Tol, 0.001uF, Surface Mount, 0805
PanasonicECHU1H102GX5
Film Capacitor, Polyphenylene Sulfide, 50V, 2% +Tol, 2% -Tol, 0.001uF, Surface Mount, 0805
Cornell DubilierFCP0603C102J-K1
Film Capacitor, Polyphenylene Sulfide, 16V, 5% +Tol, 5% -Tol, 0.001uF, Surface Mount, 0603
Film Capacitor, Polyphenylene Sulfide, 63V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Cap Film 0.001uF 50V PPS 5% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 150C Bulk

Descriptions

Descriptions of Cornell Dubilier FCP0805H102J-J1 provided by its distributors.

Film Capacitor, Polyphenylene Sulfide, 50V, 5% +Tol, 5% -Tol, 0.001uF, Surface Mount, 0805
Cap Film 0.001uF 50V PPS 5% (2 X 1.25 X 0.9mm) Stacked 125C T/R
0805 (2012Metric) FILM CAPACITOR FCP 50V 1000pF ±5% 0.079Lx0.049W 2.00mmx1.25mm
FCP series 50 V 1000 pF ±5 % Metallized Polyphenylene Sulfide Film Capacitor
Capacitor Pps Film, 1000Pf, 50V, 5%, 0805; Rango De Producto:Serie Fcp; Capacidad:1000Pf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pps (Sulfuro De Polifenileno); Tensión Nominal:50V; Núm. De Contactos:2 |Cornell Dubilier FCP0805H102J-J1

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCP0805H102J-J1.