Yageo Group SC-10-20JH

Common Mode Chokes Dual 2000uH 100kHz 10A 0.022Ohm DCR Thru-Hole
$ 5.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SC-10-20JH.

IHS

Datasheet13 pages2 years ago

element14 APAC

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-26.56%

Supply Chain

Country of OriginMainland China, Taiwan
Introduction Date2013-08-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupSC-10-200
Common Mode Chokes Dual 2000uH 100kHz 10A 0.028Ohm DCR Thru-Hole
Yageo GroupSC-01-20GS
Common Mode Chokes Dual 2000uH 100kHz 1A 0.18Ohm DCR Thru-Hole
Yageo GroupSC-02-20JS
Common Mode Chokes Dual 2000uH 1kHz 2A 0.12Ohm DCR Thru-Hole
Wurth Elektronik744221
Common Mode Chokes Dual 2000uH 9.2kOhm 100kHz 0.6A 0.42Ohm DCR SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group SC-10-20JH provided by its distributors.

Common Mode Chokes Dual 2000uH 100kHz 10A 0.022Ohm DCR Thru-Hole
Choke, Common Mode, 2 mH, 10 A
Common Mode Filters / Chokes 10amp 2mH
RADIAL LEADED COMMON MODE CHOKES;
250V 250V 10A 2 2mH@ 100 kHz 22m¦¸ , 42mm*41mm
COmmON MODE FILTER, 2000UH, THD; Inductance:2mH; Rated Current:10A; Product Range:SC-JH Series; SVHC:No SVHC (15-Jan-2018); DC Current Max:10A
AC LINE FILTER, CMC 2MH,10A, 0.022OHM

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.