Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group SC-01-20GS

SC Through Hole Common mode filter; -25- +80 degC; 1 A; 15 x 8.5 x 15mm
$ 2.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SC-01-20GS.

IHS

Datasheet1 page3 years ago

Newark

Master Electronics

JRH Electronics

Farnell

Inventory History

3 month trend:
-0.94%

CAD Models

Download Yageo Group SC-01-20GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-08-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupSC-02-20JS
Common Mode Chokes Dual 2000uH 1kHz 2A 0.12Ohm DCR Thru-Hole
Yageo GroupSC-02-20G
Common Mode Chokes Dual 2000uH 100kHz 2A 0.07Ohm DCR Thru-Hole
Yageo GroupSC-02-20J
Common Mode Chokes Dual 2000uH 100kHz 2A 0.11Ohm DCR Thru-Hole
Yageo GroupSC-02-200
Common Mode Chokes Dual 2000uH 100kHz 2A 0.11Ohm DCR Thru-Hole

Descriptions

Descriptions of Yageo Group SC-01-20GS provided by its distributors.

SC Through Hole Common mode filter; -25- +80 degC; 1 A; 15 x 8.5 x 15mm
Common Mode Chokes Dual 2000uH 100kHz 1A 0.18Ohm DCR Thru-Hole
KEMET, SC-G/GS, AC Line Filters, Common Mode, 2 mH
KEMET Common mode inductor SC-Gseries, 2 mH, 1 A
RADIAL LEADED COMMON MODE CHOKES;
COMMON MODE FILTER, 2000UH, THD;
COmmON MODE FILTER, 2000UH, THD; Inductance:2mH; Rated Current:1A; Product Range:SC-G/GS Series; SVHC:No SVHC (15-Jan-2018); DC Current Max:1A
Ind Line Filter 2mH 100KHz 1A Pin
Avnet Japan

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC0120GS