Yageo Group SBDC4150AA10K

Cap Film 1.5uF 63V PET 10% (7.2 X 6 X 11mm) Radial Stacked 5mm 125C Automotive AEC-Q200 Bulk
$ 0.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SBDC4150AA10K.

IHS

Datasheet18 pages2 years ago

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
+149%

Alternate Parts

Price @ 1000
$ 0.291
$ 0.293
Stock
33,106
68,989
Authorized Distributors
6
6
Capacitance
1.5 µF
1.5 µF
Dielectric
PET
PET
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
10 %
10 %
Termination
-
Radial
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-11-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group SBDC4150AA10K provided by its distributors.

Cap Film 1.5uF 63V PET 10% (7.2 X 6 X 11mm) Radial Stacked 5mm 125C Automotive AEC-Q200 Bulk
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1.5Uf, Through Hole Mount
FILM CAPACITOR, 1.5UF, 63VDC, RADIAL;
Film Capacitors 63V 1.5 uF 125C 10% 2 Pin LS=5 mm
1.5¦ÌF ¡À10% 5mm 7.2mm*6mm*6mm
1,5 U 63V |Kemet SBDC4150AA10K

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.