Yageo Group RSBPC1100AA00J

Cap Film 0.001uF 630V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RSBPC1100AA00J.

IHS

Datasheet18 pages2 years ago

Master Electronics

Farnell

Factory Futures

Inventory History

3 month trend:
-4.46%

Alternate Parts

Price @ 1000
$ 0.091
$ 0.091
Stock
84,074
92,141
Authorized Distributors
6
6
Capacitance
1 nF
1 nF
Dielectric
-
PET
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
5 %
5 %
Termination
PC Pins
-
Height - Seated (Max)
6.604 mm
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupR82EC1100SH50J
Cap Film 0.001uF 100V PET 5% Radial Plastic Rectangular Can 105C
Yageo GroupR82EC1100Z350J
Cap Film 0.001uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Yageo GroupR82EC1100DQ50J
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Cap Film 0.001uF 630V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Capacitor, Polyester Film, 0.001 uF, 100 VDC/63 VAC, +/- 5, Radial Leaded, -55 C
Cap Film 0.001uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive Bulk

Descriptions

Descriptions of Yageo Group RSBPC1100AA00J provided by its distributors.

Cap Film 0.001uF 630V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 0.001Uf, Through Hole Mount
Radial FILM CAPACITOR RSB 220V 1000pF 卤5% 0.283Lx0.098W 7.20mmx2.50mm
CAP, 1000PF, 630V, FILM, RADIAL; Capacitance:1000pF; Voltage Rating:630V; Capacitor Dielectric Type:PET (Polyester); Capacitance Tolerance:± 5%; Product Range:RSB Series; Capacitor Case Style:Radial Box; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Automotive Qualification Standard:AEC-Q200; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSBPC1100AA00J.