Yageo Group R82MC1330DQ50J

Cap Film 0.0033uF 400V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Ammo
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82MC1330DQ50J.

IHS

Datasheet18 pages2 years ago

Farnell

TME

Inventory History

3 month trend:
-4.77%

Alternate Parts

Price @ 1000
$ 0.083
$ 0.079
Stock
36,959
497,070
Authorized Distributors
6
6
Capacitance
3.3 nF
3.3 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-07-23
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Metallized Polyester Capacitors (MKT), 0.0033uF, 400V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)
Yageo GroupR82EC1330AA50J
Film Capacitor, 3300 pF, 63 V, 100 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Cap Film 0.0033uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Yageo GroupR82EC1330Z350J
Cap Film 0.0033uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Cap Film 0.0033uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 125°C Bulk
Yageo GroupR82EC1330AA50K
Cap Film 0.0033uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 105C Loose in Box

Descriptions

Descriptions of Yageo Group R82MC1330DQ50J provided by its distributors.

Cap Film 0.0033uF 400V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Ammo
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
CAP FILM 3300PF 5% 400VDC RADIAL
3.3nF ¡À5% , 5mm 400V 200V 7.2mm*2.5mm*6.6mm
R82MC1330DQ50J, YAGEO / KEMET ELECTRONICS
3300 400V |Kemet R82MC1330DQ50J
CAP, 3300PF, 400V, FILM, RADIAL; Capacitance: 3300pF; Voltage Rating: 400V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 5%; Product Range: R82 Series; Capacitor Case Style: Radial Box; Capacitor Termin

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R82 MC1330DQ50J