Yageo Group R82IC3150AA50K

Cap Film 0.15uF 250V PET 10%( 7.2 X 6 X 11mm) Radial Stacked 5mm 105C Automotive Bulk
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82IC3150AA50K.

IHS

Datasheet18 pages2 years ago

Newark

Farnell

TME

Inventory History

3 month trend:
-1.89%

Alternate Parts

Price @ 1000
$ 0.34
$ 0.193
Stock
9,319
99,383
Authorized Distributors
6
6
Capacitance
150 nF
150 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Termination
Radial
PC Pins
Height - Seated (Max)
-
11.0998 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-07-23
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECQ-E2154KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount
PanasonicECQ-E2154KB
Cap Film 0.15uF 250V PET 10% (7.9 X 6.3 X 11.2mm) Radial 5mm 105°C Bulk
Epcos 150nF +/-10% 160V ac; 250V dc; B32520 Through Hole Polyester Film Capacitor
Cap Film 0.15uF 250V PET 10% (7.5 X 5 X 10mm) Radial 5mm 125C Automotive T/R
Cap Film 0.15uF 250V PET 10%( 7.5 X 5 X 10mm) Radial Stacked 5mm 125C Automotive Bulk
PanasonicECQ-E6154KF
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R82IC3150AA50K provided by its distributors.

Cap Film 0.15uF 250V PET 10%( 7.2 X 6 X 11mm) Radial Stacked 5mm 105C Automotive Bulk
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
Cap Film 0.15uF 250V PET 10% (7.2 X 6 X 11mm) Radial 5mm 105°C Loose in Box
Avnet Japan
Radial FILM CAPACITOR R82 160V 0.15muF 卤10% 0.283Lx0.236W 7.20mmx6.00mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.