Yageo Group R82IC2330DQ50J

Cap Film 0.033uF 250V PET 5% (7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105C Automotive Ammo
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82IC2330DQ50J.

IHS

Datasheet18 pages2 years ago

Farnell

TME

Alternate Parts

Price @ 1000
$ 0.124
Stock
43,032
21,679
Authorized Distributors
4
6
Capacitance
33 nF
33 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupR82EC2330AA50J
Cap Film 0.033uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm Loose in Box
Cap Film 0.033uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive Bulk
Cap Film 0.033uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Cap Film 0.033uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Yageo Group82EC2330AA50J
Cap Film 0.033uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 105°C Loose in Box
PanasonicECQ-E4333JF
Capacitor;ECQE,Met Polyester Film Cap,Radial,400VDC,0.033uF,5%,Blk ST

Descriptions

Descriptions of Yageo Group R82IC2330DQ50J provided by its distributors.

Cap Film 0.033uF 250V PET 5% (7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105C Automotive Ammo
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
CAP FILM 0.033UF 5% 250VDC RAD
R82IC2330DQ50J, YAGEO / KEMET ELECTRONICS
0,033U 250V |Kemet R82IC2330DQ50J
CAP, 0.033UF, 250V, FILM, RADIAL; Capacitance: 0.033µF; Voltage Rating: 250V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 5%; Product Range: R82 Series; Capacitor Case Style: Radial Box; Capacitor Term

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.