Yageo Group R82EC1680Z350J

Cap Film 0.0068uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82EC1680Z350J.

IHS

Datasheet18 pages2 years ago

Newark

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-1.65%

Alternate Parts

Price @ 1000
$ 0.314
$ 0.063
$ 0.063
Stock
225,974
496,798
496,798
Authorized Distributors
6
6
6
Capacitance
6.8 nF
6.8 nF
6.8 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cap Film 0.0068uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C Automotive Bulk
Cap Film 0.0068uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Cap Film 0.0068uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 125°C Bulk
PanasonicECQ-U2A682ML
Capacitor;ECQ UL,X-2 Met Poly Film Cap,Molded,275VAC,0.0068uF,20%,Blk ST
Yageo GroupRSBPC1680AA00K
Film Capacitor, 6800 pF, 220 V, 630 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin

Descriptions

Descriptions of Yageo Group R82EC1680Z350J provided by its distributors.

Cap Film 0.0068uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
Cap Film 0.0068uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 105°C Loose in Box
Avnet Japan
Radial FILM CAPACITOR R82 63V 6800pF ±5% 0.283Lx0.098W 7.20mmx2.50mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82EC1680Z350J