Yageo Group R82EC1330Z350K

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82EC1330Z350K.

IHS

Datasheet18 pages2 years ago

TME

Inventory History

3 month trend:
-37.47%

CAD Models

Download Yageo Group R82EC1330Z350K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.073
$ 0.073
Stock
3,599
547,232
547,232
Authorized Distributors
4
6
6
Capacitance
3.3 nF
3.3 nF
3.3 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-07-23
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupR82MC1330AA50K
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount
Yageo GroupR82MC1330Z350K
Cap Film 0.0033uF 400V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Cap Film 0.0033uF 100V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Metallized Polyester Capacitors (MKT), 0.0033uF, 100V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)
Cap Film 0.0033uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C Ammo Pack
Yageo GroupR82MC1330DQ50K
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R82EC1330Z350K provided by its distributors.

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount
Cap Film 0.0033uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 105C Loose in Box
CAP FILM 3300PF 10% 100VDC RAD
3.3nF ¡À10% , 5mm 100V 63V 7.2mm*2.5mm*6.6mm
R82EC1330Z350K, YAGEO / KEMET ELECTRONICS
3300 P 100Vv |Kemet R82EC1330Z350K

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.