Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R60DF4100506AJ

Cap Film 1uF 63V PET 5% (13 X 4 X 9mm) Radial Stacked 10mm 105C Automotive
$ 0.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60DF4100506AJ.

IHS

Datasheet26 pages3 years ago

Newark

TME

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-6.01%

CAD Models

Download Yageo Group R60DF4100506AJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.383
$ 0.396
Stock
38,708
37,910
Authorized Distributors
5
4
Capacitance
1 µF
1 µF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
5 %
5 %
Termination
PC Pins
Radial
Height - Seated (Max)
8.9916 mm
9.0932 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-05-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Film 1uF 63V PET 5% (7.3 X 4.5 X 9.5mm) Radial Wound 5mm 125C Automotive T/R
Cap Film 1uF 63V PET 5%( 10 X 5 X 10.5mm) Radial Stacked 7.5mm 125C Bulk Automotive AEC-Q200
Cap Film 1uF 63V PET 5% (13 X 4 X 9mm) Radial Stacked 10mm 125C Automotive Bulk
Yageo GroupR82DC4100DQ60J
Cap Film 1uF 63V PET 5%( 7.2 X 5 X 10mm) Radial Stacked 5mm 105C Automotive AEC-Q200 Ammo
Yageo GroupR82DC4100AA60J
Cap Film 1uF 63V PET 5% (7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 105C Automotive
Yageo GroupR82DC4100Z360J
Cap Film 1uF 63V PET 5% (7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 105C Automotive

Descriptions

Descriptions of Yageo Group R60DF4100506AJ provided by its distributors.

Cap Film 1uF 63V PET 5% (13 X 4 X 9mm) Radial Stacked 10mm 105C Automotive
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
1μF ±5% dacron,Polyethylene terephthalate 10mm 63V 40V Through hole mounting 13mm*4mm*9.1mm
Radial film capacitor 5% 1muF 40V
Capacitor, 1uF, 40VAC, 63VDC, 5%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60DF4100506AJ