Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32521C105J

Cap Film 1uF 63V PET 5% (13 X 4 X 9mm) Radial Stacked 10mm 125C Automotive Bulk
$ 0.365

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32521C105J.

IHS

Datasheet45 pages12 years ago

Farnell

Newark

Future Electronics

element14

Related Parts

Yageo GroupR82DC4100DQ60J
Cap Film 1uF 63V PET 5%( 7.2 X 5 X 10mm) Radial Stacked 5mm 105C Automotive AEC-Q200 Ammo
Yageo GroupR82DC4100AA60J
Cap Film 1uF 63V PET 5% (7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 105C Automotive
Yageo GroupR82DC4100Z360J
Cap Film 1uF 63V PET 5% (7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 105C Automotive
Cap Film 1uF 63V PET 5% (7.3 X 4.5 X 9.5mm) Radial Wound 5mm 125C Automotive Bulk
PanasonicECQ-V1J105JM
Cap Film 1uF 63V PET 5% (10.2 X 6.9 X 10mm) Radial 7.5mm 105°C Bulk
Cap Film 1uF 63V PET 5%( 7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Ammo Automotive AEC-Q200

Descriptions

Descriptions of TDK B32521C105J provided by its distributors.

Cap Film 1uF 63V PET 5% (13 X 4 X 9mm) Radial Stacked 10mm 125C Automotive Bulk
Film Capacitor, 1 uF, 40 V, 63 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
CAPACITOR POLY FILM FILM 1UF, 63V, RAD; Capacitor Dielectric Type:Polyester; Capacitance:1µF; Capacitance Tolerance:± 5%; Voltage Rating:63V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Mounting:Through Hole

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32521-C105-J
  • B32521C 105J