Yageo Group R76TR33304030J

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount
$ 3.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R76TR33304030J.

Newark

Datasheet32 pages2 years ago
Datasheet1 page9 years ago

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-48.03%

CAD Models

Download Yageo Group R76TR33304030J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.072
$ 2.788
Stock
51,943
8,505
Authorized Distributors
6
3
Capacitance
330 nF
330 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1.6 kV
1.6 kV
Tolerance
5 %
5 %
Termination
PC Pins
Radial
Height - Seated (Max)
33.0962 mm
32.9946 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2003-02-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount
Epcos B32654 330nF Polypropylene Film Cap 1250V dc; 500V ac +/-10%; Through Hole
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R76TR33304030J provided by its distributors.

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount
Double Metallized Polypropylene Film Capacitor, 330nF, 650VAC, 1.6kVDC, 5%
Cap Film 0.33uF 1600V PP 5% (32 X 33 X 18mm) Dipped Radial 27.5mm 105°C Bulk
Avnet Japan
Radial FILM CAPACITOR R76 650V 0.33muF ±5% 1.260Lx0.709W 32.00mmx18.00mm
KEMET - R76TR33304030J - CAPACITOR, FILM, PP, 0.33UF, 1.6KV, RAD
Cap Film 0.33uF 1600V PP 5%( 32 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 0.007 Ohm 110C Tray
Capacitor, Film, Pp, 0.33Uf, 1.6Kv, Rad; Dielectric Type:Double Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.33Μf; Capacitance Tolerance:± 5%; Typical Applications:High Frequency; Voltage(Ac):650V Rohs Compliant: Yes |Kemet R76TR33304030J

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.