Yageo Group R76PR3470SE30K

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R76PR3470SE30K.

IHS

Datasheet32 pages2 years ago

Farnell

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-0.05%

Alternate Parts

Price @ 1000
$ 1.4
$ 2.393
Stock
9,025
397
Authorized Distributors
6
2
Capacitance
470 nF
470 nF
Dielectric
PP
-
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
-
Termination
Radial
-
Height - Seated (Max)
21.9964 mm
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2003-02-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Film Capacitor, Polypropylene, 760V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR46KR34700001K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR46KI347050M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
PanasonicECW-FD2W474Q1
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Capacitor; Polypropylene Film; Cap 0.47 uF; Tol 10%; Vol-Rtg 305 VAC; Radial; MKP X2

Descriptions

Descriptions of Yageo Group R76PR3470SE30K provided by its distributors.

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Radial FILM CAPACITOR R76 400V 0.47muF ±10% 1.260Lx0.512W 32.00mmx13.00mm
Cap Film 0.47uF 630V PP 10% (32 X 13 X 22mm) Radial Plastic Rectangular Can 27.5mm 0.014 Ohm 110C Bulk
Power Film Capacitor, 0.47 uF, 400 V, 630 V, ± 10%, Double Metallized PP, Radial Box - 2 Pin, Through Hole

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.