Yageo Group R76MN32204030J

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
$ 0.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R76MN32204030J.

IHS

Datasheet32 pages2 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
-0.91%

Alternate Parts

Price @ 1000
$ 0.794
$ 0.76
Stock
2,060
10,045
Authorized Distributors
6
4
Capacitance
220 nF
220 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
5 %
5 %
Termination
PC Pins
Radial
Height - Seated (Max)
16.1036 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2003-02-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupR76MI32204030J
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
PanasonicECW-FD2W224JB
Cap Film 0.22uF 450V PP 5% (12.6 X 5 X 14.6mm) Radial 7.5mm 110C Bulk
PanasonicECW-FD2W224J4
ECWF(D), MET POLYPROP FILM CAP, RAD LEAD / 450VDC,0.22UF,5% LS=7.5 T&A CRMP
PanasonicECW-F2W224JAQ
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Yageo GroupR75MI32204030J
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Yageo GroupPHE450KB6220JR17
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R76MN32204030J provided by its distributors.

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Double Metallized Polypropylene Film Capacitor, 220nF, 250VAC, 400VDC, 5%
Radial FILM CAPACITOR R76 250V 0.22muF ±5% 1.043Lx0.276W 26.50mmx7.00mm
KEMET R76MN32204030J Film Capacitor, 0.22 F, 400 V, R76 Series,5%, Radial Leaded, PP (Polypropylene)
CAP, 0.22µF, 400V, 5%, PP, RADIAL; Capacitance: 0.22µF; Voltage Rating: 400V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: R76 Series; Capacitor Case Style: Radial Box; Capacitor T

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.