Yageo Group R75MR4220AA40J

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R75MR4220AA40J.

IHS

Datasheet38 pages2 years ago

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-16.04%

Alternate Parts

Price @ 1000
$ 1.37
$ 1.464
Stock
7,841
43,389
Authorized Distributors
6
6
Capacitance
2.2 µF
2.2 µF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
5 %
5 %
Termination
Radial
PC Pins
Height - Seated (Max)
-
25.0952 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-05-08
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECW-F2W225JA
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
PanasonicECW-FD2W225J
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
PanasonicECWFD2W225J4
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR75IR4220AA50J
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR75GR4220AA30J
Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R75MR4220AA40J provided by its distributors.

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
Cap Film 2.2uF 400V PP 5%( 32 X 13 X 25mm) Radial Plastic Rectangular Can 27.5mm 0.0072 Ohm 105C Tray
Film Capacitor, R75 Series, 2.2 F, 5%, Pp (Polypropylene), 400 V Rohs Compliant: Yes |Kemet R75MR4220AA40J
Radial film capacitor 5% 2.2muF 400V
2.2¦ÌF ¡À5% 27.5mm 400V 220V 7.2m¦¸ 32mm*25mm
75MR4220AA40J, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 75MR4220AA40J