Yageo Group R75LN34704000K

Cap Film 0.47uF 560V PP 10% (26.5 X 8.5 X 17mm) Radial Plastic Rectangular Can 22.5mm 105C Bulk
$ 1.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R75LN34704000K.

IHS

Datasheet1 page3 years ago

JRH Electronics

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+22.82%

Alternate Parts

Price @ 1000
$ 1.07
$ 0.82
Stock
23,164
1,665
Authorized Distributors
6
2
Capacitance
470 nF
470 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
560 V
560 V
Tolerance
10 %
10 %
Termination
PC Pins
Radial
Height - Seated (Max)
17.0942 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-07-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-03
LTD Date2023-11-30

Related Parts

PanasonicECWFE2J474K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR463N347000N0K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR463N347050N0K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR463I347050M1K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
PanasonicECWFE2W474Q1
Cap Film 0.47uF 450V PP 10%( 13 X 7 X 12.5mm) Radial Plastic Rectangular Can 10mm 105C Ammo
PanasonicECW-FD2W474KB
Ecwf(D), Met Polyprop Film Cap, Rad Lead Rohs Compliant: Yes |Panasonic ECW-FD2W474KB

Descriptions

Descriptions of Yageo Group R75LN34704000K provided by its distributors.

Cap Film 0.47uF 560V PP 10% (26.5 X 8.5 X 17mm) Radial Plastic Rectangular Can 22.5mm 105C Bulk
Film Capacitor, 0.47 uF, 250 V, 560 V, ± 10%, Metallized PP, Radial Box - 2 Pin
Single Metallized Polypropylene Film, Radial Capacitor
Radial FILM CAPACITOR R75 250V 0.47muF ±10% 1.043Lx0.335W 26.50mmx8.50mm
Capacitor, 0.47µF, 250V, 10%, PP, RADIAL; Capacitance:0.47µF; Voltage Rating:250V; Capacitor Dielectric Type:PP (Polypropylene); Capacitance

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 75LN34704000K