Yageo Group R75LF26804000K

Cap Film 0.068uF 560V PP 10% (13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 105C Box
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R75LF26804000K.

IHS

Datasheet1 page10 years ago

Farnell

Newark

element14 APAC

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2016-01-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-03
LTD Date2023-11-30

Related Parts

Yageo GroupR463I26805001K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount
Yageo GroupR71VF26804030K
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount
FILM CAP MKP X2 0.068µF 10% 305Vac LS 10mm
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount
Yageo GroupR46KI26800001K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount
B32921C Series-0.068uF 305V 6mm x 12mm x 13mm 20% LS=10 Film Suppression Cap X2

Descriptions

Descriptions of Yageo Group R75LF26804000K provided by its distributors.

Cap Film 0.068uF 560V PP 10% (13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 105C Box
CAP FILM 0.068UF 10% 560VDC RAD
CAP, 0.068µF, 250V, 10%, PP, RADIAL
Capacitor, Radial, 68nF, 250VAC, 560VDC, 10%
Radial R75L 250V 0.068muF ±10% 0.512Lx0.236W 13.00mmx6.00mm
R75LF26804000K, YAGEO / KEMET ELECTRONICS
2600Uf 250V |Kemet R75LF26804000K
CAP, 0.068µF, 250V, 10%, PP, RADIAL; Capacitance: 68000pF; Voltage Rating: 250V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: R75L Series; Capacitor Case Style: Radial Box; Capaci

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.