TDK B32921C3683M

B32921C Series-0.068uF 305V 6mm x 12mm x 13mm 20% LS=10 Film Suppression Cap X2
$ 0.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32921C3683M.

Newark

Datasheet18 pages17 years ago
Datasheet22 pages12 years ago

Future Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-0.14%

Related Parts

Yageo GroupR46KI26800001M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount
Yageo GroupR46KF268000M1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount
Yageo GroupR46KI26805001M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount

Descriptions

Descriptions of TDK B32921C3683M provided by its distributors.

B32921C Series-0.068uF 305V 6mm x 12mm x 13mm 20% LS=10 Film Suppression Cap X2
Capacitor, 0.068, 305, +/-20, Radial Leaded, 1 @ 1 kHz, 100000, -55 C, +125 C
CAPACITOR, CLASS X2, 68NF, 305VAC; Capacitance:0.068µF; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:305VAC; Capacitor Terminals:Radial Leaded; Lead Spacing:10mm; SVHC:Dibutyl phthalate (DBP) (20-Jun-2011); Capacitor Application:Safety / Suppression; Capacitor Mounting:Through Hole; External Depth:6mm; External Length / Height:12mm; External Width:13mm; Lead Diameter:0.6mm; No. of Pins:2

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos