Yageo Group R747I1470AA00J

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
$ 0.2
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R747I1470AA00J.

IHS

Datasheet25 pages2 years ago

Upverter

Newark

Master Electronics

Inventory History

3 month trend:
+2.30%

CAD Models

Download Yageo Group R747I1470AA00J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.2
$ 0.252
Stock
84,449
24,096
Authorized Distributors
6
6
Capacitance
4.7 nF
4.7 nF
Dielectric
PP
PP
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
2 kV
2 kV
Tolerance
5 %
5 %
Termination
PC Pins
Radial
Height - Seated (Max)
12.0904 mm
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

PanasonicECW-HA3C472JQ
Cap Film 0.0047uF 1600V PP 5% (17.8 X 6.4 X 14.1mm) Radial 15mm 105C Ammo
PanasonicECW-HA3C472JB
Cap Film 0.0047uF 1600V PP 5% (17.8 X 6.4 X 14.1mm) Radial 10mm 105C Ammo
PanasonicECW-HA3C472J4
Cap Film 0.0047uF 1600V PP 5% (17.8 X 6.4 X 14.1mm) Radial 10mm 105C Ammo
Yageo GroupR75UI14704030J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Yageo GroupR76TI14704040J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Yageo GroupR76UI14704040J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R747I1470AA00J provided by its distributors.

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Radial FILM CAPACITOR R74 700V 4700pF ±5% 0.709Lx0.236W 18.00mmx6.00mm
FILM CAPACITOR, 4700PF, 2KVDC, RADIAL;
Cap Film 0.0047uF 2000V PP 5%( 18 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 0.135 Ohm 105C Bag Automotive AEC-Q200
Film Capacitors 700volts 4700pF 5% LS 15mm
4.7nF ¡À5% 15mm 2KV 700V 135m¦¸ 18mm*6mm*12.1mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.