Yageo Group R66ID3100AA7AJ

Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R66ID3100AA7AJ.

IHS

Datasheet14 pages2 years ago

Farnell

Inventory History

3 month trend:
+34.82%

Alternate Parts

Price @ 1000
$ 0.217
$ 0.323
Stock
4,756
239,254
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Dielectric
-
-
Mount
-
-
Case/Package
-
-
Voltage Rating (DC)
250 V
250 V
Tolerance
-
-
Termination
-
-
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group R66ID3100AA7AJ provided by its distributors.

Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
MKT Capacitor 100nF 250V 5% P7,5
R66ID3100AA7AJ, YAGEO / KEMET ELECTRONICS
CAP, 0.1UF, 250V, FILM, RADIAL; Capacitance: 0.1µF; Voltage Rating: 250V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 5%; Product Range: R66 Series; Capacitor Case Style: Radial Box; Capacitor Terminal

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.