Yageo Group R66DD4100Z37AK

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
$ 0.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R66DD4100Z37AK.

Newark

Datasheet14 pages2 years ago

element14 APAC

Inventory History

3 month trend:
-24.46%

Alternate Parts

Price @ 1000
$ 0.401
$ 0.381
Stock
13,705
19,977
Authorized Distributors
6
6
Capacitance
1 µF
1 µF
Dielectric
-
PET
Mount
-
-
Case/Package
-
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
-
10 %
Termination
-
-
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group R66DD4100Z37AK provided by its distributors.

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
R66 Radial film capacitor 0.394Lx0.157W 10.00mmx4.00mm ±10% 1muF 40V
Radial Film Capacitor, 1uF, 40VAC, 63VDC, 10%
1¦ÌF ¡À10% , 7.5mm 63V 40V 10mm*4mm*9.1mm
R66DD4100Z37AK, YAGEO / KEMET ELECTRONICS
FILM CAPACITOR, 1UF, 63V, RADIAL; Dielectric Type:Metallized PET Stacked; Capacitor Case / Package:Radial Box - 2 Pin; Capacitance:1µF; Capacitance Tolerance:± 10%; Voltage(AC):40V; Voltage(DC):63V; Capacitor Mounting:Through Hole RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.