Yageo Group R60QN31005030K

Cap Film 0.1uF 1000V 10% (26.5 X 8.5 X 17mm) Radial 22.5mm 105°C Bulk
$ 0.839
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60QN31005030K.

IHS

Datasheet26 pages2 years ago

Newark

Farnell

Alternate Parts

Price @ 1000
$ 0.839
$ 0.748
Stock
2,417
3,317
Authorized Distributors
4
4
Capacitance
100 nF
100 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanasonicECQ-E10104KF
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E10104KF
PanasonicECQ-E12104KF
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E12104KF
Cornell DubilierDME10P1K-F
Cap Film 0.1uF 1000V PET 10%( 21 X 10 X 20mm) Radial 17.5mm 125C
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.1uF
PanasonicECQU2A104KLA
Cap Film Suppression X2 0.1uF 275VAC PET 10% (17.5 X 5.5 X 12mm) Radial 15mm 100C Bag
Yageo GroupR82DC3100AA50K
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R60QN31005030K provided by its distributors.

Cap Film 0.1uF 1000V 10% (26.5 X 8.5 X 17mm) Radial 22.5mm 105°C Bulk
Avnet Japan
Film Capacitor, Polyethylene Terephthalate, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Aec-Q200 R60 Series, 0.1 Uf, 10%, Pet (Polyester), 1 Kv Rohs Compliant: Yes |Kemet R60QN31005030K
R60QN31005030K, YAGEO / KEMET ELECTRONICS
CAP, 0.1µF, 1 KV, 10%, PET, RADIAL; Capacitance: 0.1µF; Voltage Rating: 1kV; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: R60 Series; Capacitor Case Style: Radial Box; Capacitor Term

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.