Yageo Group R60QN2470AA00K

Cap Film 0.047uF 1000V PET 10% (26.5 X 6 X 15mm) Radial Wound 22.5mm 105C Automotive Bulk
$ 0.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60QN2470AA00K.

IHS

Datasheet26 pages2 years ago

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECQ-E12473KF
Cap Film 0.047uF 1250V PET 10% (26 X 8 X 17mm) Radial 22.5mm 105°C Bulk
PanasonicECQ-E10473KEB
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E10473KEB
PanasonicECQ-E2473KF
Capacitor;ECQE,Met Polyester Film Cap,Radial,250VDC,0.047uF,10%,Blk ST
Yageo GroupR82EC2470DQ60K
Film Capacitor, 0.047 uF, 63 V, 100 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Cornell DubilierDME2S47K-F
Cap Film 0.047uF 250V PET 10%( 10.3 X 4.5 X 7.5mm) Radial 7.5mm 125C
MKS film capacitor, 47 nF, ±10 %, 63 V (DC), PET, 5 mm, MKS2C024701A00KSSD

Descriptions

Descriptions of Yageo Group R60QN2470AA00K provided by its distributors.

Cap Film 0.047uF 1000V PET 10% (26.5 X 6 X 15mm) Radial Wound 22.5mm 105C Automotive Bulk
Film Capacitor, 0.047 uF, 250 V, 1000 V, ± 10%, Metallized PET, Radial Box - 2 Pin
Film Capacitor, Polyethylene Terephthalate, 1000V, 10% +Tol, 10% -Tol, 0.047Uf, Through Hole Mount
CAP, 0.047UF, 1KV, FILM, RADIAL; Capacitance:0.047µF; Voltage Rating:1kV; Capacitor Dielectric Type:PET (Polyester); Capacitance Tolerance:± 10%; Product Range:R60 Series; Capacitor Case Style:Radial Box; Capacitor Terminals:Radial Leaded; Lead Spacing:22.5mm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Automotive Qualification Standard:AEC-Q200; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R60QN2470AA00K.