Yageo Group R60QF1220AA01K

Film Capacitor, Polyethylene Terephthalate, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60QF1220AA01K.

IHS

Datasheet26 pages2 years ago

Farnell

Inventory History

3 month trend:
-3.52%

Alternate Parts

Price @ 1000
$ 0.22
$ 0.207
Stock
34,511
49,708
Authorized Distributors
4
6
Capacitance
2.2 nF
2.2 nF
Dielectric
PET
-
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Termination
Radial
PC Pins
Height - Seated (Max)
-
10.0076 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-03-03
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupR82EC1220Z350K
Cap Film 0.0022uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Yageo GroupR82EC1220DQ50K
Film Capacitor, 2200 pF, 63 V, 100 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR82EC1220AA50K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
Cap, 2200Pf, 400V, Film, Radial Rohs Compliant: Yes |Epcos B32529C6222K189
Cap Film 0.0022uF 400V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Cap Film 0.0022uF 100V PET 10% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive Ammo

Descriptions

Descriptions of Yageo Group R60QF1220AA01K provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
R60QF1220AA01K, YAGEO / KEMET ELECTRONICS
2.2nF ¡À10% 10mm 1KV 13mm*4mm*9mm
2200 1000V |Kemet R60QF1220AA01K
CAP, 2200PF, 1KV, FILM, RADIAL; Capacitance: 2200pF; Voltage Rating: 1kV; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: R60 Series; Capacitor Case Style: Radial Box; Capacitor Termina

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.