Yageo Group R60QF1100AA01K

Cap Film 0.001uF 1000V PET 10% (13 X 4 X 9mm) Radial Wound 10mm 105C Automotive
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60QF1100AA01K.

IHS

Datasheet26 pages2 years ago

Farnell

Newark

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-46.16%

Alternate Parts

Price @ 1000
$ 0.201
$ 0.239
Stock
33,063
11,620
Authorized Distributors
6
6
Capacitance
1 nF
1 nF
Dielectric
PET
-
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Termination
Radial
PC Pins
Height - Seated (Max)
8.9916 mm
10.0076 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-03-03
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupR82EC1100DQ50K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
Yageo GroupR82EC1100AA50K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
Cap Film 0.001uF 400V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R
Yageo GroupR82MC1100Z350K
Cap Film 0.001uF 400V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Cap Film 0.001uF 400V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Cap Film 0.001uF 63VDC/40VAC PET 10% 7.2 X 2.5 X 6.5mm RDL 5mm Bulk (Alt: B32529C 102K)

Descriptions

Descriptions of Yageo Group R60QF1100AA01K provided by its distributors.

Cap Film 0.001uF 1000V PET 10% (13 X 4 X 9mm) Radial Wound 10mm 105C Automotive
Film Capacitor, Polyethylene Terephthalate, 1000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
CAP FILM 1000PF 10% 1KVDC RADIAL
CAP, 1000PF, 1 KV, 10%, PET, RADIAL
Film Capacitors 0.001uF 1000VDC 250VAC 10%
Radial R60 250V 1000pF ±10% 0.512Lx0.157W 13.00mmx4.00mm
Capacitor, 1nF, 250VAC, 1kVDC, 10%
1nF ¡À10% , 10mm 1KV 250V 13mm*4mm*9.1mm
60QF1100AA01K, YAGEO / KEMET ELECTRONICS
1000 1000V |Kemet R60QF1100AA01K
CAP, 1000PF, 1 KV, 10%, PET, RADIAL; Capacitance: 1000pF; Voltage Rating: 1kV; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: R60 Series; Capacitor Case Style: Radial Box; Capacitor Te

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60QF1100AA01K
  • R60 QF 1100 AA 01 K
  • R60QF1100 AA01K