Yageo Group R60MF2680506AK

Cap Film 0.068uF 400V PET 10% (13 X 4 X 9mm) Radial Stacked 10mm 105C Automotive Bag
$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60MF2680506AK.

IHS

Datasheet26 pages2 years ago

Newark

TME

Farnell

Inventory History

3 month trend:
-0.13%

Alternate Parts

Price @ 1000
$ 0.336
$ 0.311
Stock
17,023
3,353
Authorized Distributors
6
4
Capacitance
68 nF
68 nF
Dielectric
PET
-
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
400 V
400 V
Tolerance
10 %
-
Termination
PC Pins
-
Height - Seated (Max)
10.0076 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-05-14
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanasonicECQ-E4683KF
Cap Film 0.068uF 400V PET 10% (12 X 5.4 X 10.5mm) Radial 10mm Bulk
PanasonicECQ-E2683KB3
ECQ-E(B) FILM CAPACITOR Radial Film Capacitor 0.311Lx0.201W 7.90mmx5.10mm ±10% 0.068muF 250V
Yageo GroupR60PI26805030K
Cap Film 0.068uF 630V PET 10%( 18 X 6 X 12mm) Radial Wound 15mm 105°C Bag Automotive AEC-Q200
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount
Cap Film 0.068uF 400V PET 10% (13 X 5 X 11mm) Radial 10mm 125°C Bulk
PanasonicECQ-E2683KF
Capacitor;ECQE,Met Polyester Film Cap,Radial,250VDC,0.068uF,10%,Blk ST

Descriptions

Descriptions of Yageo Group R60MF2680506AK provided by its distributors.

Cap Film 0.068uF 400V PET 10% (13 X 4 X 9mm) Radial Stacked 10mm 105C Automotive Bag
Radial FILM CAPACITOR R60 200V 0.068muF ±10% 0.512Lx0.157W 13.00mmx4.00mm
Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount
KEMET R60MF2680506AK Film Capacitor, 0.068 F, 400 V, R60 Series,10%, Radial Leaded, PET (Polyester)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60MF2680506AK