Yageo Group R60IN41504030K

Cap Film 1.5uF 250V PET 10%( 26.5 X 7 X 16mm) Radial Wound 22.5mm 105C Bag Automotive AEC-Q200
$ 0.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60IN41504030K.

IHS

Datasheet26 pages3 years ago

Inventory History

3 month trend:
-0.40%

Alternate Parts

Price @ 1000
$ 0.523
$ 0.542
$ 0.542
Stock
7,262
649,692
649,692
Authorized Distributors
6
6
6
Capacitance
1.5 µF
1.5 µF
1.5 µF
Dielectric
-
PET
PET
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
-
10 %
10 %
Termination
-
Radial
Radial
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-11-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Yageo Group R60IN41504030K provided by its distributors.

Cap Film 1.5uF 250V PET 10%( 26.5 X 7 X 16mm) Radial Wound 22.5mm 105C Bag Automotive AEC-Q200
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
R60 Radial film capacitor 1.043Lx0.276W 26.50mmx7.00mm ±10% 1.5muF 160V
CAP FILM 1.5UF 10% 250VDC RADIAL
Capacitor, 1.5uF, 160VAC, 250VDC, 10%
1.5¦ÌF ¡À10% , 22.5mm 250V 160V 26.5mm*7mm*16.1mm
1,5 Uf 50Vv |Kemet R60IN41504030K

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.